Technical Document
Specifications
Output Voltage
5V dc
Input Voltage Range
4.5 → 5.5 V dc
Power Rating
0.25W
Input Voltage Nominal
5 V dc
Output Current
50mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP
Isolation Voltage
1kV dc
Length
11.48mm
Depth
10mm
Series
LME
Maximum Temperature
+70°C
Minimum Temperature
0°C
Product details
Murata 250mW SIP Single Output Unregulated Isolated DC-DC Converter - LME Series
High efficiency for low power applications
Unregulated output
1kV input/output isolation
No external components required
SIP4 plastic package
UL 94V-0 package material
Murata Power Solutions - SIP
AED 44.00
AED 44.00 Each (ex VAT)
AED 46.20
AED 46.20 Each (inc. VAT)
Standard
1
AED 44.00
AED 44.00 Each (ex VAT)
AED 46.20
AED 46.20 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 44.00 |
5 - 9 | AED 42.68 |
10 - 24 | AED 41.37 |
25 - 49 | AED 40.00 |
50+ | AED 38.69 |
Technical Document
Specifications
Output Voltage
5V dc
Input Voltage Range
4.5 → 5.5 V dc
Power Rating
0.25W
Input Voltage Nominal
5 V dc
Output Current
50mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP
Isolation Voltage
1kV dc
Length
11.48mm
Depth
10mm
Series
LME
Maximum Temperature
+70°C
Minimum Temperature
0°C
Product details
Murata 250mW SIP Single Output Unregulated Isolated DC-DC Converter - LME Series
High efficiency for low power applications
Unregulated output
1kV input/output isolation
No external components required
SIP4 plastic package
UL 94V-0 package material