Technical Document
Specifications
Output Voltage
15V dc
Input Voltage Range
10.8 → 13.2 V dc
Power Rating
2W
Input Voltage Nominal
12 V dc
Mounting Type
Through Hole
Isolated
Yes
Output Voltage Adjustment Range
-3V dc
Isolation Voltage
5.2kV
Series
MGJ2
Railway Approved
Yes
Medical Approved
Yes
Country of Origin
China
AED 997.60
AED 997.60 1 Tube of 25 (ex VAT)
AED 1,047.48
AED 1,047.48 1 Tube of 25 (inc. VAT)
1
AED 997.60
AED 997.60 1 Tube of 25 (ex VAT)
AED 1,047.48
AED 1,047.48 1 Tube of 25 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 997.60 |
5 - 9 | AED 967.73 |
10 - 24 | AED 937.76 |
25 - 49 | AED 907.83 |
50+ | AED 877.90 |
Technical Document
Specifications
Output Voltage
15V dc
Input Voltage Range
10.8 → 13.2 V dc
Power Rating
2W
Input Voltage Nominal
12 V dc
Mounting Type
Through Hole
Isolated
Yes
Output Voltage Adjustment Range
-3V dc
Isolation Voltage
5.2kV
Series
MGJ2
Railway Approved
Yes
Medical Approved
Yes
Country of Origin
China