Murata Power Solutions MGJ2 DC-DC Converter, 15V dc/, 10.8 → 13.2 V dc Input, 2W, Through Hole

RS Stock No.: 255-9358Brand: Murata Power SolutionsManufacturers Part No.: MGJ2D121503SC
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

15V dc

Input Voltage Range

10.8 → 13.2 V dc

Power Rating

2W

Input Voltage Nominal

12 V dc

Mounting Type

Through Hole

Isolated

Yes

Output Voltage Adjustment Range

-3V dc

Isolation Voltage

5.2kV

Railway Approved

Yes

Series

MGJ2

Medical Approved

Yes

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 39.95

AED 39.95 Each (ex VAT)

AED 41.95

AED 41.95 Each (inc. VAT)

Murata Power Solutions MGJ2 DC-DC Converter, 15V dc/, 10.8 → 13.2 V dc Input, 2W, Through Hole

AED 39.95

AED 39.95 Each (ex VAT)

AED 41.95

AED 41.95 Each (inc. VAT)

Murata Power Solutions MGJ2 DC-DC Converter, 15V dc/, 10.8 → 13.2 V dc Input, 2W, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 39.95
5 - 9AED 38.80
10 - 24AED 37.59
25 - 49AED 36.38
50+AED 35.18

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

15V dc

Input Voltage Range

10.8 → 13.2 V dc

Power Rating

2W

Input Voltage Nominal

12 V dc

Mounting Type

Through Hole

Isolated

Yes

Output Voltage Adjustment Range

-3V dc

Isolation Voltage

5.2kV

Railway Approved

Yes

Series

MGJ2

Medical Approved

Yes

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more