Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Murata Power Solutions MPS0117V2NBC DC-DC Converter, 12V dc/ 17A Output, 36 - 75 V dc Input, 204W, PCB, +85°C Max Temp

RS Stock No.: 303-934Brand: Murata Power SolutionsManufacturers Part No.: MPS0117V2NBC
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

36 - 75 V dc

Power Rating

204W

Output Current

17A

Mounting Type

PCB

Series

MPS0117V2NBC

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 302.41

AED 302.41 Each (ex VAT)

AED 317.53

AED 317.53 Each (inc. VAT)

Murata Power Solutions MPS0117V2NBC DC-DC Converter, 12V dc/ 17A Output, 36 - 75 V dc Input, 204W, PCB, +85°C Max Temp

AED 302.41

AED 302.41 Each (ex VAT)

AED 317.53

AED 317.53 Each (inc. VAT)

Murata Power Solutions MPS0117V2NBC DC-DC Converter, 12V dc/ 17A Output, 36 - 75 V dc Input, 204W, PCB, +85°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

36 - 75 V dc

Power Rating

204W

Output Current

17A

Mounting Type

PCB

Series

MPS0117V2NBC

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more