Murata Power Solutions MYBSP Isolated DC-DC Converter, 12V dc/ 1A Output, 37 - 57 V dc Input, 12W, Surface Mount, +85°C

RS Stock No.: 279-8069Brand: Murata Power SolutionsManufacturers Part No.: MYBSP01201ABF
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

37 - 57 V dc

Power Rating

12W

Input Voltage Nominal

48 V dc

Output Current

1A

Mounting Type

Surface Mount

Series

MYBSP

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 12,579.00

AED 62.895 Each (In a Box of 200) (ex VAT)

AED 13,207.95

AED 66.04 Each (In a Box of 200) (inc. VAT)

Murata Power Solutions MYBSP Isolated DC-DC Converter, 12V dc/ 1A Output, 37 - 57 V dc Input, 12W, Surface Mount, +85°C

AED 12,579.00

AED 62.895 Each (In a Box of 200) (ex VAT)

AED 13,207.95

AED 66.04 Each (In a Box of 200) (inc. VAT)

Murata Power Solutions MYBSP Isolated DC-DC Converter, 12V dc/ 1A Output, 37 - 57 V dc Input, 12W, Surface Mount, +85°C

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

37 - 57 V dc

Power Rating

12W

Input Voltage Nominal

48 V dc

Output Current

1A

Mounting Type

Surface Mount

Series

MYBSP

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more