Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Murata Power Solutions NCS6 Isolated DC-DC Converter, 12V dc/ 500mA Output, 18 → 75 V dc Input, 6W, Through

RS Stock No.: 689-4832Brand: Murata Power SolutionsManufacturers Part No.: NCS6S4812C
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

18 → 75 V dc

Power Rating

6W

Input Voltage Nominal

48 V dc

Output Current

500mA

Mounting Type

Through Hole

Number of Outputs

1

Isolation Voltage

1.5kV dc

Length

32mm

Depth

10.51mm

Series

NCS6

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Country of Origin

China

Product details

Murata 6W DIP Single Output Regulated Isolated DC-DC Converter - NCS6 Series

Isolated DIP24 module
1.5kVdc isolation
Fully encapsulated
UL 94V-0 package material
4:1 Wide range voltage input
Under voltage lock out
Current fold back

Murata Power Solutions - DIP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 97.44

AED 97.44 Each (ex VAT)

AED 102.31

AED 102.31 Each (inc. VAT)

Murata Power Solutions NCS6 Isolated DC-DC Converter, 12V dc/ 500mA Output, 18 → 75 V dc Input, 6W, Through
Select packaging type

AED 97.44

AED 97.44 Each (ex VAT)

AED 102.31

AED 102.31 Each (inc. VAT)

Murata Power Solutions NCS6 Isolated DC-DC Converter, 12V dc/ 500mA Output, 18 → 75 V dc Input, 6W, Through
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

18 → 75 V dc

Power Rating

6W

Input Voltage Nominal

48 V dc

Output Current

500mA

Mounting Type

Through Hole

Number of Outputs

1

Isolation Voltage

1.5kV dc

Length

32mm

Depth

10.51mm

Series

NCS6

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Country of Origin

China

Product details

Murata 6W DIP Single Output Regulated Isolated DC-DC Converter - NCS6 Series

Isolated DIP24 module
1.5kVdc isolation
Fully encapsulated
UL 94V-0 package material
4:1 Wide range voltage input
Under voltage lock out
Current fold back

Murata Power Solutions - DIP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more