Murata Power Solutions NDY DC-DC Converter, 12V dc/ 250mA Output, 18 → 36 V dc Input, 3W, Through Hole, +85°C

RS Stock No.: 689-4930Brand: Murata Power SolutionsManufacturers Part No.: NDY2412C
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

18 → 36 V dc

Power Rating

3W

Input Voltage Nominal

24 V dc

Output Current

250mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP

Isolation Voltage

1kV dc

Length

32.26mm

Depth

7mm

Series

NDY

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Product details

Murata 3W DIP Single Output Regulated Isolated DC-DC Converter - NDY Series

Isolated low profile DIP24 Plastic case
Fully encapsulated
UL 94V-0 package material
2:1 Wide range voltage input
Short circuit protection

Murata Power Solutions - DIP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 61.69

AED 61.69 Each (ex VAT)

AED 64.77

AED 64.77 Each (inc. VAT)

Murata Power Solutions NDY DC-DC Converter, 12V dc/ 250mA Output, 18 → 36 V dc Input, 3W, Through Hole, +85°C

AED 61.69

AED 61.69 Each (ex VAT)

AED 64.77

AED 64.77 Each (inc. VAT)

Murata Power Solutions NDY DC-DC Converter, 12V dc/ 250mA Output, 18 → 36 V dc Input, 3W, Through Hole, +85°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 61.69
5 - 9AED 59.80
10 - 24AED 57.96
25 - 49AED 56.12
50+AED 54.28

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

18 → 36 V dc

Power Rating

3W

Input Voltage Nominal

24 V dc

Output Current

250mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP

Isolation Voltage

1kV dc

Length

32.26mm

Depth

7mm

Series

NDY

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Product details

Murata 3W DIP Single Output Regulated Isolated DC-DC Converter - NDY Series

Isolated low profile DIP24 Plastic case
Fully encapsulated
UL 94V-0 package material
2:1 Wide range voltage input
Short circuit protection

Murata Power Solutions - DIP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more