Technical Document
Specifications
Output Voltage
5V dc
Input Voltage Range
10.8 → 13.2 V dc
Power Rating
1W
Input Voltage Nominal
12 V dc
Output Current
200mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP
Isolation Voltage
3kV dc
Depth
7.46mm
Length
11.48mm
Series
NKE
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Country of Origin
China
Product details
Murata 1W SIP Single Output Unregulated Isolated DC-DC Converter - NKE Series
SIP-4 package
3kVdc isolation
Fully encapsulated
UL 94V-0 package material
Approvals
UL 60950
Murata Power Solutions - SIP
AED 37.48
AED 37.48 Each (ex VAT)
AED 39.35
AED 39.35 Each (inc. VAT)
1
AED 37.48
AED 37.48 Each (ex VAT)
AED 39.35
AED 39.35 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 37.48 |
5 - 9 | AED 36.38 |
10 - 24 | AED 35.28 |
25 - 49 | AED 34.12 |
50+ | AED 33.08 |
Technical Document
Specifications
Output Voltage
5V dc
Input Voltage Range
10.8 → 13.2 V dc
Power Rating
1W
Input Voltage Nominal
12 V dc
Output Current
200mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP
Isolation Voltage
3kV dc
Depth
7.46mm
Length
11.48mm
Series
NKE
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Country of Origin
China
Product details
Murata 1W SIP Single Output Unregulated Isolated DC-DC Converter - NKE Series
SIP-4 package
3kVdc isolation
Fully encapsulated
UL 94V-0 package material
Approvals
UL 60950