Technical Document
Specifications
Output Voltage
±15V dc
Input Voltage Range
10.8 → 13.2 V dc
Power Rating
1W
Input Voltage Nominal
12 V dc
Output Current
±33mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
SIP
Isolation Voltage
1kV dc
Length
19.5mm
Depth
10mm
Series
NMA
Load Regulation
±7%
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Product details
Murata 1W SIP Dual Output Unregulated Isolated DC-DC Converter - NMA Series
High efficiency
Unregulated output
No de-rating
1kV input/output isolation
No external components required
Internal SMD construction
UL 94V-0 package material
SIP7 plastic package
Murata Power Solutions - SIP
AED 25.30
AED 25.30 Each (ex VAT)
AED 26.57
AED 26.57 Each (inc. VAT)
Standard
1
AED 25.30
AED 25.30 Each (ex VAT)
AED 26.57
AED 26.57 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 25.30 |
5 - 9 | AED 24.52 |
10 - 24 | AED 23.84 |
25 - 49 | AED 23.05 |
50+ | AED 22.58 |
Technical Document
Specifications
Output Voltage
±15V dc
Input Voltage Range
10.8 → 13.2 V dc
Power Rating
1W
Input Voltage Nominal
12 V dc
Output Current
±33mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
SIP
Isolation Voltage
1kV dc
Length
19.5mm
Depth
10mm
Series
NMA
Load Regulation
±7%
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Product details
Murata 1W SIP Dual Output Unregulated Isolated DC-DC Converter - NMA Series
High efficiency
Unregulated output
No de-rating
1kV input/output isolation
No external components required
Internal SMD construction
UL 94V-0 package material
SIP7 plastic package