Technical Document
Specifications
Output Voltage
±15V dc
Input Voltage Range
21.6 → 26.4 V dc
Power Rating
1W
Input Voltage Nominal
24 V dc
Output Current
±33mA
Mounting Type
Through Hole
Number of Outputs
2
Package
SIP
Isolation Voltage
1kV dc
Length
19.5mm
Depth
10mm
Series
NMA
Minimum Temperature
0°C
Maximum Temperature
+70°C
Country of Origin
China
Product details
Murata 1W SIP Dual Output Unregulated Isolated DC-DC Converter - NMA Series
High efficiency
Unregulated output
No de-rating
1kV input/output isolation
No external components required
Internal SMD construction
UL 94V-0 package material
SIP7 plastic package
Murata Power Solutions - SIP
AED 42.52
AED 42.52 Each (ex VAT)
AED 44.65
AED 44.65 Each (inc. VAT)
Standard
1
AED 42.52
AED 42.52 Each (ex VAT)
AED 44.65
AED 44.65 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 42.52 |
5 - 9 | AED 40.79 |
10 - 24 | AED 39.90 |
25 - 49 | AED 39.11 |
50+ | AED 38.85 |
Technical Document
Specifications
Output Voltage
±15V dc
Input Voltage Range
21.6 → 26.4 V dc
Power Rating
1W
Input Voltage Nominal
24 V dc
Output Current
±33mA
Mounting Type
Through Hole
Number of Outputs
2
Package
SIP
Isolation Voltage
1kV dc
Length
19.5mm
Depth
10mm
Series
NMA
Minimum Temperature
0°C
Maximum Temperature
+70°C
Country of Origin
China
Product details
Murata 1W SIP Dual Output Unregulated Isolated DC-DC Converter - NMA Series
High efficiency
Unregulated output
No de-rating
1kV input/output isolation
No external components required
Internal SMD construction
UL 94V-0 package material
SIP7 plastic package