Murata Power Solutions NME DC-DC Converter, 5V dc/ 200mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +85°C

RS Stock No.: 544-2617Brand: Murata Power SolutionsManufacturers Part No.: NME0505DC
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

5V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

200mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

PDIP

Isolation Voltage

1kV dc

Depth

6.8mm

Length

11.5mm

Series

NME

Load Regulation

±15%

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Product details

Murata 1W DIP Single Output Unregulated Isolated DC-DC Converter - NME Series

High efficiency
Unregulated output
1kV input/output isolation
No external components required
UL 94V-0 package material
DIP8 plastic package

Murata Power Solutions - DIP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 23.42

AED 23.42 Each (ex VAT)

AED 24.59

AED 24.59 Each (inc. VAT)

Murata Power Solutions NME DC-DC Converter, 5V dc/ 200mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +85°C
Select packaging type

AED 23.42

AED 23.42 Each (ex VAT)

AED 24.59

AED 24.59 Each (inc. VAT)

Murata Power Solutions NME DC-DC Converter, 5V dc/ 200mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +85°C
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 23.42
5 - 9AED 22.78
10 - 24AED 22.05
25 - 49AED 21.32
50+AED 20.95

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

5V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

200mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

PDIP

Isolation Voltage

1kV dc

Depth

6.8mm

Length

11.5mm

Series

NME

Load Regulation

±15%

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Product details

Murata 1W DIP Single Output Unregulated Isolated DC-DC Converter - NME Series

High efficiency
Unregulated output
1kV input/output isolation
No external components required
UL 94V-0 package material
DIP8 plastic package

Murata Power Solutions - DIP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more