Technical Document
Specifications
Output Voltage
5V dc
Input Voltage Range
22.8 → 25.2 V dc
Power Rating
0.5W
Input Voltage Nominal
24 V dc
Output Current
100mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP
Isolation Voltage
1kV dc
Depth
10mm
Length
19.5mm
Series
NMF
Minimum Temperature
0°C
Maximum Temperature
+70°C
Country of Origin
China
Product details
Murata 1W SIP Single Output Regulated Isolated DC-DC Converter - NMF Series
Regulated output
1kV input/output isolation
No external components required
Internal SMD construction
SIP7 plastic package
UL 94V-0 package material
Murata Power Solutions - SIP
AED 42.26
AED 42.26 Each (ex VAT)
AED 44.37
AED 44.37 Each (inc. VAT)
1
AED 42.26
AED 42.26 Each (ex VAT)
AED 44.37
AED 44.37 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 42.26 |
5 - 9 | AED 40.95 |
10 - 24 | AED 39.69 |
25 - 49 | AED 38.48 |
50+ | AED 37.22 |
Technical Document
Specifications
Output Voltage
5V dc
Input Voltage Range
22.8 → 25.2 V dc
Power Rating
0.5W
Input Voltage Nominal
24 V dc
Output Current
100mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP
Isolation Voltage
1kV dc
Depth
10mm
Length
19.5mm
Series
NMF
Minimum Temperature
0°C
Maximum Temperature
+70°C
Country of Origin
China
Product details
Murata 1W SIP Single Output Regulated Isolated DC-DC Converter - NMF Series
Regulated output
1kV input/output isolation
No external components required
Internal SMD construction
SIP7 plastic package
UL 94V-0 package material