Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Murata Power Solutions NMJ Isolated DC-DC Converter, 9V dc/ ±55mA Output, 10.8 → 13.2 V dc Input, 1W, Through

RS Stock No.: 689-5172Brand: Murata Power SolutionsManufacturers Part No.: NMJ1209SC
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

9V dc

Input Voltage Range

10.8 → 13.2 V dc

Power Rating

1W

Input Voltage Nominal

12 V dc

Output Current

±55mA

Mounting Type

Through Hole

Number of Outputs

2

Package

SIP

Isolation Voltage

5.2kV dc

Depth

10mm

Length

19.5mm

Series

NMJ

Minimum Temperature

-40°C

Maximum Temperature

+60°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Murata Power Solutions NMJ Isolated DC-DC Converter, 9V dc/ ±55mA Output, 10.8 → 13.2 V dc Input, 1W, Through
Select packaging type

P.O.A.

Murata Power Solutions NMJ Isolated DC-DC Converter, 9V dc/ ±55mA Output, 10.8 → 13.2 V dc Input, 1W, Through
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

9V dc

Input Voltage Range

10.8 → 13.2 V dc

Power Rating

1W

Input Voltage Nominal

12 V dc

Output Current

±55mA

Mounting Type

Through Hole

Number of Outputs

2

Package

SIP

Isolation Voltage

5.2kV dc

Depth

10mm

Length

19.5mm

Series

NMJ

Minimum Temperature

-40°C

Maximum Temperature

+60°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more