Technical Document
Specifications
Output Voltage
5V dc
Input Voltage Range
4.5 → 5.5 V dc
Power Rating
2W
Input Voltage Nominal
5 V dc
Output Current
400mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP
Isolation Voltage
1kV dc
Length
14mm
Depth
10mm
Series
NML
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Country of Origin
China
Product details
Murata 2W SIP Single Output Unregulated Isolated DC-DC Converter - NML Series
Isolated SIP4 package
1kVdc isolation
Unbalanced loading capability
Fully encapsulated
UL 94V-0 package material
Murata Power Solutions - SIP
AED 57.49
AED 57.49 Each (ex VAT)
AED 60.36
AED 60.36 Each (inc. VAT)
Standard
1
AED 57.49
AED 57.49 Each (ex VAT)
AED 60.36
AED 60.36 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 57.49 |
5 - 9 | AED 55.81 |
10 - 24 | AED 54.08 |
25 - 49 | AED 52.29 |
50+ | AED 50.61 |
Technical Document
Specifications
Output Voltage
5V dc
Input Voltage Range
4.5 → 5.5 V dc
Power Rating
2W
Input Voltage Nominal
5 V dc
Output Current
400mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP
Isolation Voltage
1kV dc
Length
14mm
Depth
10mm
Series
NML
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Country of Origin
China
Product details
Murata 2W SIP Single Output Unregulated Isolated DC-DC Converter - NML Series
Isolated SIP4 package
1kVdc isolation
Unbalanced loading capability
Fully encapsulated
UL 94V-0 package material