Technical Document
Specifications
Output Voltage
15V dc
Input Voltage Range
4.5 → 5.5 V dc
Power Rating
1W
Input Voltage Nominal
5 V dc
Output Current
67mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP
Isolation Voltage
3kV dc
Depth
10mm
Length
19.5mm
Series
NMV
Load Regulation
±7.3%
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Product details
Murata 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - NMV Series
High efficiency
Unregulated output
No de-rating
3kV input/output isolation
No external components required
Internal SMD construction
SIP7 plastic package
UL 94V-0 package material
Murata Power Solutions - SIP
AED 49.46
AED 49.46 Each (ex VAT)
AED 51.93
AED 51.93 Each (inc. VAT)
Standard
1
AED 49.46
AED 49.46 Each (ex VAT)
AED 51.93
AED 51.93 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 49.46 |
| 5 - 9 | AED 47.88 |
| 10 - 24 | AED 46.46 |
| 25 - 49 | AED 44.99 |
| 50+ | AED 43.47 |
Technical Document
Specifications
Output Voltage
15V dc
Input Voltage Range
4.5 → 5.5 V dc
Power Rating
1W
Input Voltage Nominal
5 V dc
Output Current
67mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP
Isolation Voltage
3kV dc
Depth
10mm
Length
19.5mm
Series
NMV
Load Regulation
±7.3%
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Product details
Murata 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - NMV Series
High efficiency
Unregulated output
No de-rating
3kV input/output isolation
No external components required
Internal SMD construction
SIP7 plastic package
UL 94V-0 package material


