Murata Power Solutions NXJ2 DC-DC Converter, 5V dc/ 400mA Output, 4.5 → 5.5 V dc Input, 2W, Surface Mount, +85°C

RS Stock No.: 187-5022Brand: Murata Power SolutionsManufacturers Part No.: NXJ2S0505MC-R7
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

5V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

2W

Input Voltage Nominal

5 V dc

Output Current

400mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Package

SMD

Isolation Voltage

5.2kV dc

Width

11.43mm

Depth

4.41mm

Length

15.49mm

Series

NXJ2

Load Regulation

0.1

Minimum Temperature

-40°C

Efficiency

72.5%

Maximum Temperature

+85°C

Country of Origin

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 3,456.02

AED 3,456.02 1 Reel of 135 (ex VAT)

AED 3,628.82

AED 3,628.82 1 Reel of 135 (inc. VAT)

Murata Power Solutions NXJ2 DC-DC Converter, 5V dc/ 400mA Output, 4.5 → 5.5 V dc Input, 2W, Surface Mount, +85°C

AED 3,456.02

AED 3,456.02 1 Reel of 135 (ex VAT)

AED 3,628.82

AED 3,628.82 1 Reel of 135 (inc. VAT)

Murata Power Solutions NXJ2 DC-DC Converter, 5V dc/ 400mA Output, 4.5 → 5.5 V dc Input, 2W, Surface Mount, +85°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

5V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

2W

Input Voltage Nominal

5 V dc

Output Current

400mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Package

SMD

Isolation Voltage

5.2kV dc

Width

11.43mm

Depth

4.41mm

Length

15.49mm

Series

NXJ2

Load Regulation

0.1

Minimum Temperature

-40°C

Efficiency

72.5%

Maximum Temperature

+85°C

Country of Origin

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more