Technical Document
Specifications
Output Voltage
12V dc
Output Current
1A
Input Voltage
24V dc
Mounting Type
Through Hole
Number of Outputs
1
Package
TO-220
Power Rating
12W
Efficiency
95.3%
Ripple And Noise
75mV Pk-Pk
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Series
OKI-78SR
Line Regulation
±0.25%
Load Regulation
±0.25%
Length
11.9mm
Allowed Circuit Configurations
Parallel
Maximum Input Current
530mA
Width
10mm
Depth
17.6mm
Protection Features
Short Circuit Protection
Switching Frequency Range
500kHz
Weight
4.5g
MTBF
78700000h
Rated Output Power
12W
Power Signal Conversion Type
DC-DC
Country of Origin
China
AED 38.17
AED 38.17 Each (ex VAT)
AED 40.08
AED 40.08 Each (inc. VAT)
Standard
1
AED 38.17
AED 38.17 Each (ex VAT)
AED 40.08
AED 40.08 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 38.17 |
5 - 9 | AED 37.06 |
10 - 24 | AED 35.80 |
25 - 49 | AED 34.76 |
50+ | AED 33.60 |
Technical Document
Specifications
Output Voltage
12V dc
Output Current
1A
Input Voltage
24V dc
Mounting Type
Through Hole
Number of Outputs
1
Package
TO-220
Power Rating
12W
Efficiency
95.3%
Ripple And Noise
75mV Pk-Pk
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Series
OKI-78SR
Line Regulation
±0.25%
Load Regulation
±0.25%
Length
11.9mm
Allowed Circuit Configurations
Parallel
Maximum Input Current
530mA
Width
10mm
Depth
17.6mm
Protection Features
Short Circuit Protection
Switching Frequency Range
500kHz
Weight
4.5g
MTBF
78700000h
Rated Output Power
12W
Power Signal Conversion Type
DC-DC
Country of Origin
China