Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Murata Power Solutions OKL-T/6-W12 DC-DC Converter, 5.5V dc/ 6A Output, 4.5 → 14 V dc Input, 30W, Surface Mount

RS Stock No.: 173-6944Brand: Murata Power SolutionsManufacturers Part No.: OKL-T/6-W12N-C
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

5.5V dc

Input Voltage Range

4.5 → 14 V dc

Power Rating

30W

Input Voltage Nominal

12 V dc

Output Current

6A

Mounting Type

Surface Mount

Isolated

No

Number of Outputs

1

Package

Case C-83

Length

12.19mm

Width

12.19mm

Depth

7.2mm

Series

OKL-T/6-W12

Load Regulation

±0.25%

Minimum Temperature

-40°C

Efficiency

93%

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 29.40

AED 29.40 Each (ex VAT)

AED 30.87

AED 30.87 Each (inc. VAT)

Murata Power Solutions OKL-T/6-W12 DC-DC Converter, 5.5V dc/ 6A Output, 4.5 → 14 V dc Input, 30W, Surface Mount
Select packaging type

AED 29.40

AED 29.40 Each (ex VAT)

AED 30.87

AED 30.87 Each (inc. VAT)

Murata Power Solutions OKL-T/6-W12 DC-DC Converter, 5.5V dc/ 6A Output, 4.5 → 14 V dc Input, 30W, Surface Mount
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 29.40
5 - 9AED 28.56
10 - 24AED 27.62
25 - 49AED 26.72
50+AED 26.04

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

5.5V dc

Input Voltage Range

4.5 → 14 V dc

Power Rating

30W

Input Voltage Nominal

12 V dc

Output Current

6A

Mounting Type

Surface Mount

Isolated

No

Number of Outputs

1

Package

Case C-83

Length

12.19mm

Width

12.19mm

Depth

7.2mm

Series

OKL-T/6-W12

Load Regulation

±0.25%

Minimum Temperature

-40°C

Efficiency

93%

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more