Technical Document
Specifications
Output Voltage
5V dc
Input Voltage Range
18 → 36 V dc
Power Rating
15W
Input Voltage Nominal
24 V dc
Output Current
1A
Mounting Type
Through Hole
Number of Outputs
1
Isolation Voltage
1500V dc
Length
50.8mm
Depth
12.07mm
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Country of Origin
China
You may be interested in
TRACOPOWER THL 10WI DC-DC Converter, 5V dc/ 2A Output, 9 → 36 V dc Input, 10W, Through Hole, +75°C Max TempBrand: TRACOPOWER
AED 180.86Each (ex VAT)
P.O.A.
Murata Power Solutions Isolated DC-DC Converter, 5V dc/ 1A Output, 18 → 36 V dc Input, 15W, Through Hole, +85°C
1
P.O.A.
Murata Power Solutions Isolated DC-DC Converter, 5V dc/ 1A Output, 18 → 36 V dc Input, 15W, Through Hole, +85°C
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
TRACOPOWER THL 10WI DC-DC Converter, 5V dc/ 2A Output, 9 → 36 V dc Input, 10W, Through Hole, +75°C Max TempBrand: TRACOPOWER
AED 180.86Each (ex VAT)
Technical Document
Specifications
Output Voltage
5V dc
Input Voltage Range
18 → 36 V dc
Power Rating
15W
Input Voltage Nominal
24 V dc
Output Current
1A
Mounting Type
Through Hole
Number of Outputs
1
Isolation Voltage
1500V dc
Length
50.8mm
Depth
12.07mm
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Country of Origin
China
You may be interested in
TRACOPOWER THL 10WI DC-DC Converter, 5V dc/ 2A Output, 9 → 36 V dc Input, 10W, Through Hole, +75°C Max TempBrand: TRACOPOWER
AED 180.86Each (ex VAT)