Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Murata Brass-Ended Shunt, 10 A Max, 100mV Output, ±0.2 % Accuracy

RS Stock No.: 230-7874Brand: MurataManufacturers Part No.: 3020-01107-0
brand-logo
View all in Shunts

Technical Document

Specifications

Brand

Murata

Maximum Current

10 A

Voltage Output

100mV

Shunt Type

Brass-Ended

Accuracy

±0.2 %

Stock information temporarily unavailable.

AED 616.46

AED 123.291 Each (In a Box of 5) (ex VAT)

AED 647.28

AED 129.456 Each (In a Box of 5) (inc. VAT)

Murata Brass-Ended Shunt, 10 A Max, 100mV Output, ±0.2 % Accuracy

AED 616.46

AED 123.291 Each (In a Box of 5) (ex VAT)

AED 647.28

AED 129.456 Each (In a Box of 5) (inc. VAT)

Murata Brass-Ended Shunt, 10 A Max, 100mV Output, ±0.2 % Accuracy
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Murata

Maximum Current

10 A

Voltage Output

100mV

Shunt Type

Brass-Ended

Accuracy

±0.2 %