Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Murata Ferrite Bead (Chip Ferrite Bead), 0.6 x 0.3 x 0.3mm (0201), 240Ω impedance at 100 MHz

RS Stock No.: 104-8515Brand: MurataManufacturers Part No.: BLM03AX241SN1D
brand-logo
View all in Ferrite Beads

Technical Document

Specifications

Brand

Murata

Package Type

0201

Impedance at 100 MHz

240Ω

Current Rating

350mA

Type

Chip Ferrite Bead

Dimensions

0.6 x 0.3 x 0.3mm

Length

0.6mm

Depth

0.3mm

Maximum DC Resistance

0.38Ω

Height

0.3mm

Material

Ferrite

Series

BLM03AX

Application

General Use

Product details

SMD 0201 Ferrite Filters- BLM03 Series

BLM ferrite beads from Murata are ideal for use in circuits with unstable ground lines as they do not require a ground connection. At noise frequencies, these ferrite beads are designed to function nearly as a resistor, leaving signal wave forms undistorted and reducing the possibility of resonance. Excellent solder heat resistance is provided by the nickel barrier construction of the external electrodes.

BLM_A ferrite beads are effective in noise suppression ranging from 30 MHz to several hundred MHz, and generate impedance from relatively low frequencies.

BLM series ferrite beads are suitable for general use applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 10.30

AED 0.052 Each (In a Pack of 200) (ex VAT)

AED 10.82

AED 0.055 Each (In a Pack of 200) (inc. VAT)

Murata Ferrite Bead (Chip Ferrite Bead), 0.6 x 0.3 x 0.3mm (0201), 240Ω impedance at 100 MHz
Select packaging type

AED 10.30

AED 0.052 Each (In a Pack of 200) (ex VAT)

AED 10.82

AED 0.055 Each (In a Pack of 200) (inc. VAT)

Murata Ferrite Bead (Chip Ferrite Bead), 0.6 x 0.3 x 0.3mm (0201), 240Ω impedance at 100 MHz
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Murata

Package Type

0201

Impedance at 100 MHz

240Ω

Current Rating

350mA

Type

Chip Ferrite Bead

Dimensions

0.6 x 0.3 x 0.3mm

Length

0.6mm

Depth

0.3mm

Maximum DC Resistance

0.38Ω

Height

0.3mm

Material

Ferrite

Series

BLM03AX

Application

General Use

Product details

SMD 0201 Ferrite Filters- BLM03 Series

BLM ferrite beads from Murata are ideal for use in circuits with unstable ground lines as they do not require a ground connection. At noise frequencies, these ferrite beads are designed to function nearly as a resistor, leaving signal wave forms undistorted and reducing the possibility of resonance. Excellent solder heat resistance is provided by the nickel barrier construction of the external electrodes.

BLM_A ferrite beads are effective in noise suppression ranging from 30 MHz to several hundred MHz, and generate impedance from relatively low frequencies.

BLM series ferrite beads are suitable for general use applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more