Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Murata Ferrite Bead (Chip Bead), 0.6 x 0.3 x 0.3mm (0603M), 600Ω impedance at 100 MHz, 1000Ω impedance at 1 GHz

RS Stock No.: 187-3463Brand: MurataManufacturers Part No.: BLM03HG601SN1D
brand-logo
View all in Ferrite Beads

Technical Document

Specifications

Brand

Murata

Package Type

0603M

Impedance at 100 MHz

600Ω

Impedance at 1 GHz

1000Ω

Current Rating

150mA

Type

Chip Bead

Dimensions

0.6 x 0.3 x 0.3mm

Length

0.6mm

Depth

0.3mm

Height

0.3mm

Maximum DC Resistance

1.7Ω

Series

BLM03H_N

Material

Ferrite

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 5,407.50

AED 0.36 Each (On a Reel of 15000) (ex VAT)

AED 5,677.88

AED 0.378 Each (On a Reel of 15000) (inc. VAT)

Murata Ferrite Bead (Chip Bead), 0.6 x 0.3 x 0.3mm (0603M), 600Ω impedance at 100 MHz, 1000Ω impedance at 1 GHz

AED 5,407.50

AED 0.36 Each (On a Reel of 15000) (ex VAT)

AED 5,677.88

AED 0.378 Each (On a Reel of 15000) (inc. VAT)

Murata Ferrite Bead (Chip Bead), 0.6 x 0.3 x 0.3mm (0603M), 600Ω impedance at 100 MHz, 1000Ω impedance at 1 GHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Murata

Package Type

0603M

Impedance at 100 MHz

600Ω

Impedance at 1 GHz

1000Ω

Current Rating

150mA

Type

Chip Bead

Dimensions

0.6 x 0.3 x 0.3mm

Length

0.6mm

Depth

0.3mm

Height

0.3mm

Maximum DC Resistance

1.7Ω

Series

BLM03H_N

Material

Ferrite

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more