Murata Ferrite Bead (Chip Ferrite Bead), 1.6 x 0.8 x 0.8mm (0603 (1608M)), 1000Ω impedance at 100 MHz

Technical Document
Specifications
Brand
MurataPackage Type
0603 (1608M)
Impedance at 100 MHz
1000Ω
Current Rating
400mA
Type
Chip Ferrite Bead
Dimensions
1.6 x 0.8 x 0.8mm
Length
1.6mm
Depth
0.8mm
Height
0.8mm
Maximum DC Resistance
500mΩ
Series
BLM18AG
Application
EMI Suppression Filter, General Use
Material
Ferrite
Product details
SMD 0603 Ferrite Filters- BLM18A Series
BLM series ferrite beads from Murata are ideal for use in circuits with unstable ground lines as they do not require a ground connection. Excellent solder heat resistance is provided by the nickel barrier construction of the external electrodes. These ferrite beads are designed to function nearly as resistors at noise frequencies, leaving signal wave forms undistorted and reducing the possibility of resonance.
This series of ferrite beads are suitable for general use applications.
AED 5.25
AED 0.262 Each (In a Pack of 20) (ex VAT)
AED 5.51
AED 0.275 Each (In a Pack of 20) (inc. VAT)
Standard
20
AED 5.25
AED 0.262 Each (In a Pack of 20) (ex VAT)
AED 5.51
AED 0.275 Each (In a Pack of 20) (inc. VAT)
Standard
20
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
20 - 40 | AED 0.262 | AED 5.25 |
60 - 480 | AED 0.262 | AED 5.25 |
500 - 980 | AED 0.21 | AED 4.20 |
1000 - 2480 | AED 0.21 | AED 4.20 |
2500+ | AED 0.21 | AED 4.20 |
Technical Document
Specifications
Brand
MurataPackage Type
0603 (1608M)
Impedance at 100 MHz
1000Ω
Current Rating
400mA
Type
Chip Ferrite Bead
Dimensions
1.6 x 0.8 x 0.8mm
Length
1.6mm
Depth
0.8mm
Height
0.8mm
Maximum DC Resistance
500mΩ
Series
BLM18AG
Application
EMI Suppression Filter, General Use
Material
Ferrite
Product details
SMD 0603 Ferrite Filters- BLM18A Series
BLM series ferrite beads from Murata are ideal for use in circuits with unstable ground lines as they do not require a ground connection. Excellent solder heat resistance is provided by the nickel barrier construction of the external electrodes. These ferrite beads are designed to function nearly as resistors at noise frequencies, leaving signal wave forms undistorted and reducing the possibility of resonance.
This series of ferrite beads are suitable for general use applications.