Murata Ferrite Bead (Chip Ferrite Bead), 1.6 x 0.8 x 0.6mm (0603 (1608M)), 120Ω impedance at 100 MHz

RS Stock No.: 747-4710Brand: MurataManufacturers Part No.: BLM18KG121TN1D
brand-logo
View all in Ferrite Beads

Technical Document

Specifications

Brand

Murata

Package Type

0603 (1608M)

Impedance at 100 MHz

120Ω

Current Rating

3A

Type

Chip Ferrite Bead

Dimensions

1.6 x 0.8 x 0.6mm

Length

1.6mm

Depth

0.8mm

Height

0.6mm

Maximum DC Resistance

30mΩ

Application

EMI Suppression Filter, GHz Band Digital Interface

Material

Ferrite

Series

BLM18KG

Product details

SMD 0603 Ferrite Filters- BLM18K Series

These filters are designed to function as resistors within interference frequency ranges
Removal of interference in the frequency range up to GHz
Application: removal of interference for mobile telephony

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 15.75

AED 0.158 Each (In a Bag of 100) (ex VAT)

AED 16.54

AED 0.166 Each (In a Bag of 100) (inc. VAT)

Murata Ferrite Bead (Chip Ferrite Bead), 1.6 x 0.8 x 0.6mm (0603 (1608M)), 120Ω impedance at 100 MHz
Select packaging type

AED 15.75

AED 0.158 Each (In a Bag of 100) (ex VAT)

AED 16.54

AED 0.166 Each (In a Bag of 100) (inc. VAT)

Murata Ferrite Bead (Chip Ferrite Bead), 1.6 x 0.8 x 0.6mm (0603 (1608M)), 120Ω impedance at 100 MHz
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
100 - 900AED 0.158AED 15.75
1000 - 1900AED 0.105AED 10.50
2000 - 4900AED 0.105AED 10.50
5000 - 9900AED 0.105AED 10.50
10000+AED 0.105AED 10.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Murata

Package Type

0603 (1608M)

Impedance at 100 MHz

120Ω

Current Rating

3A

Type

Chip Ferrite Bead

Dimensions

1.6 x 0.8 x 0.6mm

Length

1.6mm

Depth

0.8mm

Height

0.6mm

Maximum DC Resistance

30mΩ

Application

EMI Suppression Filter, GHz Band Digital Interface

Material

Ferrite

Series

BLM18KG

Product details

SMD 0603 Ferrite Filters- BLM18K Series

These filters are designed to function as resistors within interference frequency ranges
Removal of interference in the frequency range up to GHz
Application: removal of interference for mobile telephony

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more