Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Murata Ferrite Bead, 2 x 1.25 x 0.85mm (2012), 110Ω impedance at 100 MHz

RS Stock No.: 181-1377Brand: MurataManufacturers Part No.: BLM21SP111SZ1D
brand-logo
View all in Ferrite Beads

Technical Document

Specifications

Brand

Murata

Package Type

2012

Impedance at 100 MHz

110Ω

Current Rating

5A

Type

Ferrite Bead

Dimensions

2 x 1.25 x 0.85mm

Length

2mm

Depth

1.25mm

Maximum DC Resistance

13mΩ

Height

0.85mm

Material

Ferrite

Series

BLM

Application

Infotainment

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 157.50

AED 0.63 Each (On a Reel of 250) (ex VAT)

AED 165.38

AED 0.662 Each (On a Reel of 250) (inc. VAT)

Murata Ferrite Bead, 2 x 1.25 x 0.85mm (2012), 110Ω impedance at 100 MHz

AED 157.50

AED 0.63 Each (On a Reel of 250) (ex VAT)

AED 165.38

AED 0.662 Each (On a Reel of 250) (inc. VAT)

Murata Ferrite Bead, 2 x 1.25 x 0.85mm (2012), 110Ω impedance at 100 MHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Murata

Package Type

2012

Impedance at 100 MHz

110Ω

Current Rating

5A

Type

Ferrite Bead

Dimensions

2 x 1.25 x 0.85mm

Length

2mm

Depth

1.25mm

Maximum DC Resistance

13mΩ

Height

0.85mm

Material

Ferrite

Series

BLM

Application

Infotainment

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more