CSTLS16M0X51-A0, Ceramic Resonator, 16MHz 3rd Overtone 5pF, 3-Pin, 5.5 x 3.5 x 7mm

RS Stock No.: 166-9549Brand: MurataManufacturers Part No.: CSTLS16M0X51-A0
brand-logo
View all in Ceramic Resonators

Technical Document

Specifications

Brand

Murata

Resonance Frequency

16MHz

Frequency Tolerance

±0.5%

Mode of Oscillation

3rd Overtone

Load Capacitance

5pF

Resonance Resistance

50Ω

Frequency Ageing

±0.2%/Year

Frequency Stability

±0.2%

Mounting Type

Through Hole

Pin Count

3

Dimensions

5.5 x 3.5 x 7mm

Height

7mm

Length

5.5mm

Maximum Operating Temperature

80°C

Width_SC_PC

3.5mm

Minimum Operating Temperature

-20°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,470.00

AED 0.735 Each (In a Box of 2000) (ex VAT)

AED 1,543.50

AED 0.772 Each (In a Box of 2000) (inc. VAT)

CSTLS16M0X51-A0, Ceramic Resonator, 16MHz 3rd Overtone 5pF, 3-Pin, 5.5 x 3.5 x 7mm

AED 1,470.00

AED 0.735 Each (In a Box of 2000) (ex VAT)

AED 1,543.50

AED 0.772 Each (In a Box of 2000) (inc. VAT)

CSTLS16M0X51-A0, Ceramic Resonator, 16MHz 3rd Overtone 5pF, 3-Pin, 5.5 x 3.5 x 7mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Box
2000 - 2000AED 0.735AED 1,470.00
4000+AED 0.682AED 1,365.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Murata

Resonance Frequency

16MHz

Frequency Tolerance

±0.5%

Mode of Oscillation

3rd Overtone

Load Capacitance

5pF

Resonance Resistance

50Ω

Frequency Ageing

±0.2%/Year

Frequency Stability

±0.2%

Mounting Type

Through Hole

Pin Count

3

Dimensions

5.5 x 3.5 x 7mm

Height

7mm

Length

5.5mm

Maximum Operating Temperature

80°C

Width_SC_PC

3.5mm

Minimum Operating Temperature

-20°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more