Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Murata Single Layer Ceramic Capacitor SLCC 10nF 2kV dc -20 → +80% F Dielectric, DEB, Through Hole +85°C Max Op.

RS Stock No.: 721-5085Brand: MurataManufacturers Part No.: DEBF33D103ZA3B
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

10nF

Voltage

2kV dc

Mounting Type

Through Hole

Series

DEB

Tolerance

-20 → +80%

Dielectric

F

Length

12mm

Depth

5mm

Temperature Coefficient

-80 → +30%

PRICED TO CLEAR

Yes

Maximum Operating Temperature

+85°C

Tolerance Plus

+80%

Minimum Operating Temperature

-25°C

Terminal Type

Through Hole

Tolerance Minus

-20%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Murata Single Layer Ceramic Capacitor SLCC 10nF 2kV dc -20 → +80% F Dielectric, DEB, Through Hole +85°C Max Op.
Select packaging type

P.O.A.

Each (In a Pack of 10) (ex VAT)

Murata Single Layer Ceramic Capacitor SLCC 10nF 2kV dc -20 → +80% F Dielectric, DEB, Through Hole +85°C Max Op.
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Murata

Capacitance

10nF

Voltage

2kV dc

Mounting Type

Through Hole

Series

DEB

Tolerance

-20 → +80%

Dielectric

F

Length

12mm

Depth

5mm

Temperature Coefficient

-80 → +30%

PRICED TO CLEAR

Yes

Maximum Operating Temperature

+85°C

Tolerance Plus

+80%

Minimum Operating Temperature

-25°C

Terminal Type

Through Hole

Tolerance Minus

-20%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more