Technical Document
Specifications
Brand
MurataInductance
4.7 μH
Maximum dc Current
2.2A
Package/Case
2012
Length
2.5mm
Depth
2mm
Height
1.2mm
Dimensions
2.5 x 2 x 1.2mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
200mΩ
Series
DFE252012P
Core Material
Powdered Iron
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Moulded
Yes
Product details
DFE252010P Series Metal Alloy Inductors
DFE252010P Series metal alloy inductors incorporate a magnetic iron powder that allows capability for a large current. These SMD fixed inductors are reflow solderable and have a low audible noise. These SMD inductors are a miniature size: 2520 footprint(2.5 mmx2.0 mm) and a low profile(1.0 mm Max. height
These metal alloy inductors use flat wire for low DC resistance. The operating temperature for these inductors is: -40∼+125°C
Murata Non Standard SMT Inductors (Chokes)
AED 9.45
AED 0.945 Each (In a Pack of 10) (ex VAT)
AED 9.92
AED 0.992 Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 9.45
AED 0.945 Each (In a Pack of 10) (ex VAT)
AED 9.92
AED 0.992 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
Standard
10
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | AED 0.945 | AED 9.45 |
50 - 90 | AED 0.892 | AED 8.92 |
100 - 190 | AED 0.84 | AED 8.40 |
200 - 490 | AED 0.788 | AED 7.88 |
500+ | AED 0.735 | AED 7.35 |
Technical Document
Specifications
Brand
MurataInductance
4.7 μH
Maximum dc Current
2.2A
Package/Case
2012
Length
2.5mm
Depth
2mm
Height
1.2mm
Dimensions
2.5 x 2 x 1.2mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
200mΩ
Series
DFE252012P
Core Material
Powdered Iron
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Moulded
Yes
Product details
DFE252010P Series Metal Alloy Inductors
DFE252010P Series metal alloy inductors incorporate a magnetic iron powder that allows capability for a large current. These SMD fixed inductors are reflow solderable and have a low audible noise. These SMD inductors are a miniature size: 2520 footprint(2.5 mmx2.0 mm) and a low profile(1.0 mm Max. height
These metal alloy inductors use flat wire for low DC resistance. The operating temperature for these inductors is: -40∼+125°C