Murata Common Mode Choke 0.013Ω

RS Stock No.: 223-5055Brand: MurataManufacturers Part No.: DLW5ATH450TQ2L
brand-logo
View all in Common Mode Chokes

Technical Document

Specifications

Brand

Murata

Series

DLW5ATH

Impedance

45 Ω

Test Frequency

100 MHz

DC Resistance

0.013Ω

Number of Lines

2

Country of Origin

Japan

Stock information temporarily unavailable.

AED 33.08

AED 6.615 Each (Supplied as a Tape) (ex VAT)

AED 34.73

AED 6.946 Each (Supplied as a Tape) (inc. VAT)

Murata Common Mode Choke 0.013Ω
Select packaging type

AED 33.08

AED 6.615 Each (Supplied as a Tape) (ex VAT)

AED 34.73

AED 6.946 Each (Supplied as a Tape) (inc. VAT)

Murata Common Mode Choke 0.013Ω
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
5 - 20AED 6.615AED 33.08
25 - 45AED 5.145AED 25.72
50 - 95AED 4.41AED 22.05
100 - 245AED 4.095AED 20.48
250+AED 3.412AED 17.06

Technical Document

Specifications

Brand

Murata

Series

DLW5ATH

Impedance

45 Ω

Test Frequency

100 MHz

DC Resistance

0.013Ω

Number of Lines

2

Country of Origin

Japan