Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Murata DMS-20LCD-4/20 Series Digital Panel Voltmeter DC, LCD Display 3.5-Digits

RS Stock No.: 230-7912Brand: MurataManufacturers Part No.: DMS-20LCD-4/20S-C
brand-logo
View all in Voltmeters

Technical Document

Specifications

Brand

Murata

Current Type

DC

Number Of Digits

3.5

Display Type

LCD

Cutout Height

22.4mm

Cutout Width

35.1mm

Series

DMS-20LCD-4/20

Stock information temporarily unavailable.

AED 402.88

AED 402.88 Each (ex VAT)

AED 423.02

AED 423.02 Each (inc. VAT)

Murata DMS-20LCD-4/20 Series Digital Panel Voltmeter DC, LCD Display 3.5-Digits

AED 402.88

AED 402.88 Each (ex VAT)

AED 423.02

AED 423.02 Each (inc. VAT)

Murata DMS-20LCD-4/20 Series Digital Panel Voltmeter DC, LCD Display 3.5-Digits
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 402.88
5+AED 378.63

Technical Document

Specifications

Brand

Murata

Current Type

DC

Number Of Digits

3.5

Display Type

LCD

Cutout Height

22.4mm

Cutout Width

35.1mm

Series

DMS-20LCD-4/20