Technical Document
Specifications
Brand
MurataSeries
DSS1
Maximum Current Rating
6A
Maximum Voltage Rating
100 V dc
Mounting Type
Through Hole
Package/Case
Q91A
Dimensions
8.5 x 3.5 x 7.5mm
Country of Origin
Japan
AED 1,653.75
AED 1.102 Each (In a Pack of 1500) (ex VAT)
AED 1,736.44
AED 1.157 Each (In a Pack of 1500) (inc. VAT)
Murata, DSS1, EMI Filter, 100 V dc, 6A, Q91A, Through Hole, 8.5 x 3.5 x 7.5mm
1500
AED 1,653.75
AED 1.102 Each (In a Pack of 1500) (ex VAT)
AED 1,736.44
AED 1.157 Each (In a Pack of 1500) (inc. VAT)
Murata, DSS1, EMI Filter, 100 V dc, 6A, Q91A, Through Hole, 8.5 x 3.5 x 7.5mm
Stock information temporarily unavailable.
1500
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
1500 - 3000 | AED 1.102 | AED 1,653.75 |
4500+ | AED 1.05 | AED 1,575.00 |
Technical Document
Specifications
Brand
MurataSeries
DSS1
Maximum Current Rating
6A
Maximum Voltage Rating
100 V dc
Mounting Type
Through Hole
Package/Case
Q91A
Dimensions
8.5 x 3.5 x 7.5mm
Country of Origin
Japan