Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Murata, Dss1, EMI Filter, 100 V dc, 6A, Q55B, Through Hole, 8.5 x 3.5 x 7.5mm

RS Stock No.: 216-6087Brand: MurataManufacturers Part No.: DSS1NB32A222Q55B
brand-logo
View all in Signal Filters

Technical Document

Specifications

Brand

Murata

Series

DSS1

Maximum Current Rating

6A

Maximum Voltage Rating

100 V dc

Mounting Type

Through Hole

Package/Case

Q55B

Dimensions

8.5 x 3.5 x 7.5mm

Country of Origin

Japan

Stock information temporarily unavailable.

AED 309.00

AED 1.236 Each (In a Bag of 250) (ex VAT)

AED 324.45

AED 1.298 Each (In a Bag of 250) (inc. VAT)

Murata, Dss1, EMI Filter, 100 V dc, 6A, Q55B, Through Hole, 8.5 x 3.5 x 7.5mm

AED 309.00

AED 1.236 Each (In a Bag of 250) (ex VAT)

AED 324.45

AED 1.298 Each (In a Bag of 250) (inc. VAT)

Murata, Dss1, EMI Filter, 100 V dc, 6A, Q55B, Through Hole, 8.5 x 3.5 x 7.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
250 - 500AED 1.236AED 309.00
750+AED 1.03AED 257.50

Technical Document

Specifications

Brand

Murata

Series

DSS1

Maximum Current Rating

6A

Maximum Voltage Rating

100 V dc

Mounting Type

Through Hole

Package/Case

Q55B

Dimensions

8.5 x 3.5 x 7.5mm

Country of Origin

Japan