Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Murata 22μF Polymer Capacitor 12.5V dc, Surface Mount - ECASD41B226M030K00

RS Stock No.: 172-3039Brand: MurataManufacturers Part No.: ECASD41B226M030K00
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Murata

Capacitance

22µF

Voltage

12.5V dc

Mounting Type

Surface Mount

Technology

Polymer

Dimensions

7.3 x 4.3 x 1.9mm

Height

1.9mm

Length

7.3mm

Depth

4.3mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Equivalent Series Resistance

30mΩ

Ripple Current

1.6A

Series

ECAS

Polarised

Polar

Leakage Current

27.5 μA

Tolerance

±20%

Dissipation Factor

0.06%

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 5,197.50

AED 1.732 Each (On a Reel of 3000) (ex VAT)

AED 5,457.38

AED 1.819 Each (On a Reel of 3000) (inc. VAT)

Murata 22μF Polymer Capacitor 12.5V dc, Surface Mount - ECASD41B226M030K00

AED 5,197.50

AED 1.732 Each (On a Reel of 3000) (ex VAT)

AED 5,457.38

AED 1.819 Each (On a Reel of 3000) (inc. VAT)

Murata 22μF Polymer Capacitor 12.5V dc, Surface Mount - ECASD41B226M030K00
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Murata

Capacitance

22µF

Voltage

12.5V dc

Mounting Type

Surface Mount

Technology

Polymer

Dimensions

7.3 x 4.3 x 1.9mm

Height

1.9mm

Length

7.3mm

Depth

4.3mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Equivalent Series Resistance

30mΩ

Ripple Current

1.6A

Series

ECAS

Polarised

Polar

Leakage Current

27.5 μA

Tolerance

±20%

Dissipation Factor

0.06%

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more