Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Murata 100nF MLCC, 100V dc V, SMD

RS Stock No.: 247-7751Brand: MurataManufacturers Part No.: GCJ21BR72A104KA01L
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

100nF

Voltage

100V dc

Package/Case

0805

Mounting Type

Surface Mount

Dielectric

Ceramic

Stock information temporarily unavailable.

AED 630.00

AED 0.21 Each (On a Reel of 3000) (ex VAT)

AED 661.50

AED 0.22 Each (On a Reel of 3000) (inc. VAT)

Murata 100nF MLCC, 100V dc V, SMD

AED 630.00

AED 0.21 Each (On a Reel of 3000) (ex VAT)

AED 661.50

AED 0.22 Each (On a Reel of 3000) (inc. VAT)

Murata 100nF MLCC, 100V dc V, SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Murata

Capacitance

100nF

Voltage

100V dc

Package/Case

0805

Mounting Type

Surface Mount

Dielectric

Ceramic