Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Murata 10μF MLCC, 50V dc V, SMD

RS Stock No.: 247-7923PBrand: MurataManufacturers Part No.: GCM32EL8EH106KA07L
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

10µF

Voltage

50V dc

Package/Case

1210 (3225M)

Mounting Type

Surface Mount

Dielectric

X8L

Automotive Standard

AEC-Q200

Series

GCM

Terminal Type

Standard

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Murata 10μF MLCC, 50V dc V, SMD
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Murata 10μF MLCC, 50V dc V, SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Murata

Capacitance

10µF

Voltage

50V dc

Package/Case

1210 (3225M)

Mounting Type

Surface Mount

Dielectric

X8L

Automotive Standard

AEC-Q200

Series

GCM

Terminal Type

Standard