Technical Document
Specifications
Brand
MurataCapacitance
0.5pF
Voltage
25V dc
Package/Case
0201 (0603M)
Mounting Type
Surface Mount
Dielectric
C0G
Tolerance
±0.1pF
Dimensions
0.6 x 0.3 x 0.3mm
Length
0.6mm
Depth
0.3mm
Height
0.3mm
Series
GJM
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Solder
AED 787.50
AED 0.052 Each (On a Reel of 15000) (ex VAT)
AED 826.88
AED 0.055 Each (On a Reel of 15000) (inc. VAT)
15000
AED 787.50
AED 0.052 Each (On a Reel of 15000) (ex VAT)
AED 826.88
AED 0.055 Each (On a Reel of 15000) (inc. VAT)
15000
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Reel |
---|---|---|
15000 - 45000 | AED 0.052 | AED 787.50 |
60000+ | AED 0.052 | AED 787.50 |
Technical Document
Specifications
Brand
MurataCapacitance
0.5pF
Voltage
25V dc
Package/Case
0201 (0603M)
Mounting Type
Surface Mount
Dielectric
C0G
Tolerance
±0.1pF
Dimensions
0.6 x 0.3 x 0.3mm
Length
0.6mm
Depth
0.3mm
Height
0.3mm
Series
GJM
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Solder