Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Murata 14pF MLCC, 50V dc V, ±2% , SMD

RS Stock No.: 185-3142Brand: MurataManufacturers Part No.: GJM1555C1H140GB01D
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

14pF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±2%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

GJM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Solder

Stock information temporarily unavailable.

AED 1,030.00

AED 0.103 Each (On a Reel of 10000) (ex VAT)

AED 1,081.50

AED 0.108 Each (On a Reel of 10000) (inc. VAT)

Murata 14pF MLCC, 50V dc V, ±2% , SMD

AED 1,030.00

AED 0.103 Each (On a Reel of 10000) (ex VAT)

AED 1,081.50

AED 0.108 Each (On a Reel of 10000) (inc. VAT)

Murata 14pF MLCC, 50V dc V, ±2% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
10000 - 30000AED 0.103AED 1,030.00
40000+AED 0.103AED 1,030.00

Technical Document

Specifications

Brand

Murata

Capacitance

14pF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±2%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

GJM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Solder