Technical Document
Specifications
Brand
MurataCapacitance
1µF
Voltage
100V dc
Package/Case
0805
Mounting Type
Surface Mount
Dielectric
X7S
Series
GRJ
Terminal Type
Soft
AED 8.40
AED 0.84 Each (Supplied as a Tape) (ex VAT)
AED 8.82
AED 0.882 Each (Supplied as a Tape) (inc. VAT)
Standard
10
AED 8.40
AED 0.84 Each (Supplied as a Tape) (ex VAT)
AED 8.82
AED 0.882 Each (Supplied as a Tape) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
10 - 40 | AED 0.84 | AED 8.40 |
50 - 990 | AED 0.63 | AED 6.30 |
1000+ | AED 0.42 | AED 4.20 |
Technical Document
Specifications
Brand
MurataCapacitance
1µF
Voltage
100V dc
Package/Case
0805
Mounting Type
Surface Mount
Dielectric
X7S
Series
GRJ
Terminal Type
Soft