Technical Document
Specifications
Brand
MurataCapacitance
10µF
Voltage
25V dc
Package/Case
0805
Mounting Type
Surface Mount
Dielectric
X5R
Series
GRJ
Terminal Type
Soft
Stock information temporarily unavailable.
AED 18.38
AED 0.368 Each (Supplied as a Tape) (ex VAT)
AED 19.30
AED 0.386 Each (Supplied as a Tape) (inc. VAT)
Murata 10μF MLCC, 25V dc V, SMD
Select packaging type
Standard
50
AED 18.38
AED 0.368 Each (Supplied as a Tape) (ex VAT)
AED 19.30
AED 0.386 Each (Supplied as a Tape) (inc. VAT)
Murata 10μF MLCC, 25V dc V, SMD
Stock information temporarily unavailable.
Select packaging type
Standard
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
50 - 200 | AED 0.368 | AED 18.38 |
250 - 4950 | AED 0.368 | AED 18.38 |
5000+ | AED 0.262 | AED 13.12 |
Technical Document
Specifications
Brand
MurataCapacitance
10µF
Voltage
25V dc
Package/Case
0805
Mounting Type
Surface Mount
Dielectric
X5R
Series
GRJ
Terminal Type
Soft