Murata 100nF Multilayer Ceramic Capacitor MLCC, 1kV dc V, ±10% , SMD

RS Stock No.: 846-7256Brand: MurataManufacturers Part No.: GRJ55DR73A104KWJ1L
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

100nF

Voltage

1kV dc

Package/Case

2220 (5750M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

5.7 x 5 x 2mm

Length

5.7mm

Depth

5mm

Height

2mm

Series

GRJ

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Product details

Murata GRJ series 2220 X7R and X5R Dielectric

The resin external electrodes suppress cracks by board deflection
Ideal for consumer and industrial electronic equipment, etc. where heat stress, vibration and impact are applied

Stock information temporarily unavailable.

AED 5.25

AED 1.05 Each (In a Pack of 5) (ex VAT)

AED 5.51

AED 1.102 Each (In a Pack of 5) (inc. VAT)

Murata 100nF Multilayer Ceramic Capacitor MLCC, 1kV dc V, ±10% , SMD
Select packaging type

AED 5.25

AED 1.05 Each (In a Pack of 5) (ex VAT)

AED 5.51

AED 1.102 Each (In a Pack of 5) (inc. VAT)

Murata 100nF Multilayer Ceramic Capacitor MLCC, 1kV dc V, ±10% , SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Murata

Capacitance

100nF

Voltage

1kV dc

Package/Case

2220 (5750M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

5.7 x 5 x 2mm

Length

5.7mm

Depth

5mm

Height

2mm

Series

GRJ

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Product details

Murata GRJ series 2220 X7R and X5R Dielectric

The resin external electrodes suppress cracks by board deflection
Ideal for consumer and industrial electronic equipment, etc. where heat stress, vibration and impact are applied