Technical Document
Specifications
Brand
MurataCapacitance
100nF
Voltage
10V dc
Package/Case
0201 (0603M)
Mounting Type
Surface Mount
Dielectric
X7S
Tolerance
±10%
Dimensions
0.6 x 0.3 x 0.3mm
Length
0.6mm
Depth
0.3mm
Height
0.3mm
Series
GRM
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Solder
Country of Origin
Japan
AED 51.50
AED 0.052 Each (On a Reel of 1000) (ex VAT)
AED 54.08
AED 0.055 Each (On a Reel of 1000) (inc. VAT)
Standard
1000
AED 51.50
AED 0.052 Each (On a Reel of 1000) (ex VAT)
AED 54.08
AED 0.055 Each (On a Reel of 1000) (inc. VAT)
Standard
1000
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
1000 - 4000 | AED 0.052 | AED 51.50 |
5000 - 9000 | AED 0.052 | AED 51.50 |
10000+ | AED 0.052 | AED 51.50 |
Technical Document
Specifications
Brand
MurataCapacitance
100nF
Voltage
10V dc
Package/Case
0201 (0603M)
Mounting Type
Surface Mount
Dielectric
X7S
Tolerance
±10%
Dimensions
0.6 x 0.3 x 0.3mm
Length
0.6mm
Depth
0.3mm
Height
0.3mm
Series
GRM
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Solder
Country of Origin
Japan