Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Murata 100nF MLCC, 16V dc V, ±10% , SMD

RS Stock No.: 185-1784Brand: MurataManufacturers Part No.: GRM033C71C104KE14D
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

100nF

Voltage

16V dc

Package/Case

0201 (0603M)

Mounting Type

Surface Mount

Dielectric

X7S

Tolerance

±10%

Dimensions

0.6 x 0.3 x 0.3mm

Length

0.6mm

Depth

0.3mm

Height

0.3mm

Series

GRM

Minimum Operating Temperature

-55°C

Terminal Type

Solder

Maximum Operating Temperature

+125°C

Country of Origin

Japan

Stock information temporarily unavailable.

AED 51.50

AED 0.052 Each (On a Reel of 1000) (ex VAT)

AED 54.08

AED 0.055 Each (On a Reel of 1000) (inc. VAT)

Murata 100nF MLCC, 16V dc V, ±10% , SMD
Select packaging type

AED 51.50

AED 0.052 Each (On a Reel of 1000) (ex VAT)

AED 54.08

AED 0.055 Each (On a Reel of 1000) (inc. VAT)

Murata 100nF MLCC, 16V dc V, ±10% , SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
1000 - 4000AED 0.052AED 51.50
5000 - 9000AED 0.052AED 51.50
10000+AED 0.052AED 51.50

Technical Document

Specifications

Brand

Murata

Capacitance

100nF

Voltage

16V dc

Package/Case

0201 (0603M)

Mounting Type

Surface Mount

Dielectric

X7S

Tolerance

±10%

Dimensions

0.6 x 0.3 x 0.3mm

Length

0.6mm

Depth

0.3mm

Height

0.3mm

Series

GRM

Minimum Operating Temperature

-55°C

Terminal Type

Solder

Maximum Operating Temperature

+125°C

Country of Origin

Japan