Murata 680pF MLCC, 50V dc V, SMD

RS Stock No.: 247-7969Brand: MurataManufacturers Part No.: GRM1555C1H681JA01D
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

680pF

Voltage

50V dc

Package/Case

0402

Mounting Type

Surface Mount

Dielectric

C0G (NP0)

Series

GRM

Terminal Type

Standard

Stock information temporarily unavailable.

AED 525.00

AED 0.052 Each (On a Reel of 10000) (ex VAT)

AED 551.25

AED 0.055 Each (On a Reel of 10000) (inc. VAT)

Murata 680pF MLCC, 50V dc V, SMD

AED 525.00

AED 0.052 Each (On a Reel of 10000) (ex VAT)

AED 551.25

AED 0.055 Each (On a Reel of 10000) (inc. VAT)

Murata 680pF MLCC, 50V dc V, SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Murata

Capacitance

680pF

Voltage

50V dc

Package/Case

0402

Mounting Type

Surface Mount

Dielectric

C0G (NP0)

Series

GRM

Terminal Type

Standard