Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Murata 4.7μF Multilayer Ceramic Capacitor MLCC, 6.3V dc V, ±20% , SMD

RS Stock No.: 846-7278Brand: MurataManufacturers Part No.: GRM155R60J475ME87D
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

4.7µF

Voltage

6.3V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±20%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

GRM

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Country of Origin

United States

Product details

Murata GRM 0402 X5R Dielectric

Murata's GRM series offer large-capacity and small size in a multilayer structure
Excellent solderability due to the Sn plating at the external electrodes
High reliability with no polarity

You may be interested in
Wurth Elektronik 4.7μF MLCC, 6.3V dc V, ±20%
AED 0.649Each (In a Pack of 25) (ex VAT)
Stock information temporarily unavailable.

AED 20.60

AED 0.206 Each (In a Pack of 100) (ex VAT)

AED 21.63

AED 0.216 Each (In a Pack of 100) (inc. VAT)

Murata 4.7μF Multilayer Ceramic Capacitor MLCC, 6.3V dc V, ±20% , SMD

AED 20.60

AED 0.206 Each (In a Pack of 100) (ex VAT)

AED 21.63

AED 0.216 Each (In a Pack of 100) (inc. VAT)

Murata 4.7μF Multilayer Ceramic Capacitor MLCC, 6.3V dc V, ±20% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
100 - 400AED 0.206AED 20.60
500 - 900AED 0.206AED 20.60
1000 - 2400AED 0.206AED 20.60
2500 - 4900AED 0.206AED 20.60
5000+AED 0.154AED 15.45
You may be interested in
Wurth Elektronik 4.7μF MLCC, 6.3V dc V, ±20%
AED 0.649Each (In a Pack of 25) (ex VAT)

Technical Document

Specifications

Brand

Murata

Capacitance

4.7µF

Voltage

6.3V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±20%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

GRM

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Country of Origin

United States

Product details

Murata GRM 0402 X5R Dielectric

Murata's GRM series offer large-capacity and small size in a multilayer structure
Excellent solderability due to the Sn plating at the external electrodes
High reliability with no polarity

You may be interested in
Wurth Elektronik 4.7μF MLCC, 6.3V dc V, ±20%
AED 0.649Each (In a Pack of 25) (ex VAT)