Murata 1μF MLCC, 16V dc V, SMD

RS Stock No.: 247-7983Brand: MurataManufacturers Part No.: GRM155R61C105KA12D
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

1µF

Voltage

16V dc

Package/Case

0402

Mounting Type

Surface Mount

Dielectric

X5R

Series

GRM

Terminal Type

Standard

Stock information temporarily unavailable.

AED 5.25

AED 0.052 Each (Supplied as a Tape) (ex VAT)

AED 5.51

AED 0.055 Each (Supplied as a Tape) (inc. VAT)

Murata 1μF MLCC, 16V dc V, SMD
Select packaging type

AED 5.25

AED 0.052 Each (Supplied as a Tape) (ex VAT)

AED 5.51

AED 0.055 Each (Supplied as a Tape) (inc. VAT)

Murata 1μF MLCC, 16V dc V, SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
100 - 400AED 0.052AED 5.25
500 - 3900AED 0.052AED 5.25
4000+AED 0.052AED 5.25

Technical Document

Specifications

Brand

Murata

Capacitance

1µF

Voltage

16V dc

Package/Case

0402

Mounting Type

Surface Mount

Dielectric

X5R

Series

GRM

Terminal Type

Standard