Murata 100nF MLCC, 50V dc V, SMD

RS Stock No.: 247-7988Brand: MurataManufacturers Part No.: GRM155R61H104KE19DDistrelec Article No.: 30173299
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

100nF

Voltage

50V dc

Package/Case

0402

Mounting Type

Surface Mount

Dielectric

Ceramic

Stock information temporarily unavailable.

AED 525.00

AED 0.052 Each (On a Reel of 10000) (ex VAT)

AED 551.25

AED 0.055 Each (On a Reel of 10000) (inc. VAT)

Murata 100nF MLCC, 50V dc V, SMD

AED 525.00

AED 0.052 Each (On a Reel of 10000) (ex VAT)

AED 551.25

AED 0.055 Each (On a Reel of 10000) (inc. VAT)

Murata 100nF MLCC, 50V dc V, SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Murata

Capacitance

100nF

Voltage

50V dc

Package/Case

0402

Mounting Type

Surface Mount

Dielectric

Ceramic