Murata 56pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD

RS Stock No.: 653-0440Brand: MurataManufacturers Part No.: GRM1885C1H560JA01D
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

56pF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

GRM

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Japan

Product details

Murata GRM 0603 C0G Dielectric (0.1pF - 200pF)

GRM High Dielectric Constant Type is ideal for Decoupling and Smoothing Circuits and the Temperature Compensating Type for Tuning Circuits, Oscillating Circuits and High Frequency Filter Circuits
For Rated voltages of 200V min the High Dielectric Constant Type will be ideal for Clamp Snubber circuits and Smoothing circuit whilst the Temperature Compensating Type will be ideal for Power Supply Damper Snubber

Large capacity in small size multilayer structure
High reliability with no polarity
External electrodes are Tin plated thus excellent solderability

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 15.75

AED 0.315 Each (In a Pack of 50) (ex VAT)

AED 16.54

AED 0.331 Each (In a Pack of 50) (inc. VAT)

Murata 56pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
Select packaging type

AED 15.75

AED 0.315 Each (In a Pack of 50) (ex VAT)

AED 16.54

AED 0.331 Each (In a Pack of 50) (inc. VAT)

Murata 56pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
50 - 450AED 0.315AED 15.75
500 - 2450AED 0.105AED 5.25
2500+AED 0.052AED 2.62

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Murata

Capacitance

56pF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

GRM

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Japan

Product details

Murata GRM 0603 C0G Dielectric (0.1pF - 200pF)

GRM High Dielectric Constant Type is ideal for Decoupling and Smoothing Circuits and the Temperature Compensating Type for Tuning Circuits, Oscillating Circuits and High Frequency Filter Circuits
For Rated voltages of 200V min the High Dielectric Constant Type will be ideal for Clamp Snubber circuits and Smoothing circuit whilst the Temperature Compensating Type will be ideal for Power Supply Damper Snubber

Large capacity in small size multilayer structure
High reliability with no polarity
External electrodes are Tin plated thus excellent solderability

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in