Murata 22μF Multilayer Ceramic Capacitor MLCC, 6.3V dc V, ±20% , SMD

RS Stock No.: 276-3753Brand: MurataManufacturers Part No.: GRM188R60J226MEA0D
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

22µF

Voltage

6.3V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±20%

Country of Origin

Japan

Stock information temporarily unavailable.

AED 21.00

AED 0.21 Each (Supplied as a Tape) (ex VAT)

AED 22.05

AED 0.22 Each (Supplied as a Tape) (inc. VAT)

Murata 22μF Multilayer Ceramic Capacitor MLCC, 6.3V dc V, ±20% , SMD
Select packaging type

AED 21.00

AED 0.21 Each (Supplied as a Tape) (ex VAT)

AED 22.05

AED 0.22 Each (Supplied as a Tape) (inc. VAT)

Murata 22μF Multilayer Ceramic Capacitor MLCC, 6.3V dc V, ±20% , SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
100 - 900AED 0.21AED 21.00
1000 - 4900AED 0.158AED 15.75
5000 - 9900AED 0.158AED 15.75
10000+AED 0.105AED 10.50

Technical Document

Specifications

Brand

Murata

Capacitance

22µF

Voltage

6.3V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±20%

Country of Origin

Japan