Technical Document
Specifications
Brand
MurataCapacitance
10µF
Voltage
10V dc
Package/Case
0603
Mounting Type
Surface Mount
Dielectric
X5R
Series
GRM
Terminal Type
Standard
AED 23.62
AED 0.472 Each (Supplied as a Tape) (ex VAT)
AED 24.80
AED 0.496 Each (Supplied as a Tape) (inc. VAT)
Standard
50
AED 23.62
AED 0.472 Each (Supplied as a Tape) (ex VAT)
AED 24.80
AED 0.496 Each (Supplied as a Tape) (inc. VAT)
Standard
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
50 - 200 | AED 0.472 | AED 23.62 |
250 - 2450 | AED 0.42 | AED 21.00 |
2500+ | AED 0.315 | AED 15.75 |
Technical Document
Specifications
Brand
MurataCapacitance
10µF
Voltage
10V dc
Package/Case
0603
Mounting Type
Surface Mount
Dielectric
X5R
Series
GRM
Terminal Type
Standard