Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Murata 47nF MLCC, 16V dc V, ±10% , SMD

RS Stock No.: 723-5622Brand: MurataManufacturers Part No.: GRM188R71C473KA01D
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

47nF

Voltage

16V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Series

GRM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

Murata GRM 0603 X7R Dielectric

Murata GRM Series achieves large-capacity and small size in a multilayer structure.
Applications in decoupling and smoothing circuits and clamp snubber circuits for rated voltages higher than 200 V.

Features & Benefits:

Tin plating is applied to the external electrodes thus achieving excellent solderability
High reliability with no polarity

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 200) (ex VAT)

Murata 47nF MLCC, 16V dc V, ±10% , SMD
Select packaging type

P.O.A.

Each (In a Pack of 200) (ex VAT)

Murata 47nF MLCC, 16V dc V, ±10% , SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Murata

Capacitance

47nF

Voltage

16V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Series

GRM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

Murata GRM 0603 X7R Dielectric

Murata GRM Series achieves large-capacity and small size in a multilayer structure.
Applications in decoupling and smoothing circuits and clamp snubber circuits for rated voltages higher than 200 V.

Features & Benefits:

Tin plating is applied to the external electrodes thus achieving excellent solderability
High reliability with no polarity

You may be interested in